
ERA-3AEB1271V | |
|---|---|
DigiKey Part Number | P1.27KDBTR-ND - Tape & Reel (TR) P1.27KDBCT-ND - Cut Tape (CT) P1.27KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB1271V |
Description | RES SMD 1.27KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB1271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.41680 | kr.10.42 |
| 50 | kr.0.39220 | kr.19.61 |
| 100 | kr.0.37100 | kr.37.10 |
| 250 | kr.0.34388 | kr.85.97 |
| 500 | kr.0.32536 | kr.162.68 |
| 1.000 | kr.0.30825 | kr.308.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27457 | kr.1,372.85 |
| 10.000 | kr.0.26251 | kr.2,625.10 |
| 15.000 | kr.0.25608 | kr.3,841.20 |
| 25.000 | kr.0.24861 | kr.6,215.25 |
| 35.000 | kr.0.24406 | kr.8,542.10 |
| 50.000 | kr.0.23953 | kr.11,976.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

