


ERA-2VEB6801X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB6801XTR-ND - Tape & Reel (TR) 10-ERA-2VEB6801XCT-ND - Cut Tape (CT) 10-ERA-2VEB6801XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB6801X |
Description | RES 6.8K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB6801X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.54300 | kr.15.43 |
| 25 | kr.1.43280 | kr.35.82 |
| 50 | kr.1.35280 | kr.67.64 |
| 100 | kr.1.27830 | kr.127.83 |
| 250 | kr.1.18852 | kr.297.13 |
| 500 | kr.1.12718 | kr.563.59 |
| 1.000 | kr.1.07169 | kr.1,071.69 |
| 5.000 | kr.0.96395 | kr.4,819.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.92597 | kr.9,259.70 |
| 20.000 | kr.0.89251 | kr.17,850.20 |
| 30.000 | kr.0.87489 | kr.26,246.70 |
| 50.000 | kr.0.85457 | kr.42,728.50 |
| 70.000 | kr.0.84226 | kr.58,958.20 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

