


ERA-2VEB6800X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB6800XTR-ND - Tape & Reel (TR) 10-ERA-2VEB6800XCT-ND - Cut Tape (CT) 10-ERA-2VEB6800XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB6800X |
Description | RES 680 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB6800X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.41240 | kr.35.31 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.26040 | kr.126.04 |
| 250 | kr.1.17188 | kr.292.97 |
| 500 | kr.1.11140 | kr.555.70 |
| 1.000 | kr.1.05669 | kr.1,056.69 |
| 5.000 | kr.0.95045 | kr.4,752.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.91300 | kr.9,130.00 |
| 20.000 | kr.0.88002 | kr.17,600.40 |
| 30.000 | kr.0.86264 | kr.25,879.20 |
| 50.000 | kr.0.84261 | kr.42,130.50 |
| 70.000 | kr.0.83047 | kr.58,132.90 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

