ERA_Render
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA_Render

ERA-2VEB4700X

DigiKey Part Number
10-ERA-2VEB4700XTR-ND - Tape & Reel (TR)
10-ERA-2VEB4700XCT-ND - Cut Tape (CT)
10-ERA-2VEB4700XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2VEB4700X
Description
RES 470 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2VEB4700X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.23500kr.12.35
25kr.1.14440kr.28.61
50kr.1.08040kr.54.02
100kr.0.93440kr.93.44
250kr.0.88448kr.221.12
500kr.0.85594kr.427.97
1.000kr.0.78630kr.786.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.69693kr.6,969.30
20.000kr.0.69253kr.13,850.60
30.000kr.0.69025kr.20,707.50
50.000kr.0.68765kr.34,382.50
70.000kr.0.68608kr.48,025.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750