

ERA-2ARC5491X | |
|---|---|
DigiKey Part Number | P18302TR-ND - Tape & Reel (TR) P18302CT-ND - Cut Tape (CT) P18302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC5491X |
Description | RES SMD 5.49K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC5491X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.10100 | kr.11.01 |
| 25 | kr.1.01880 | kr.25.47 |
| 50 | kr.0.96260 | kr.48.13 |
| 100 | kr.0.90940 | kr.90.94 |
| 250 | kr.0.84532 | kr.211.33 |
| 500 | kr.0.80128 | kr.400.64 |
| 1.000 | kr.0.76128 | kr.761.28 |
| 5.000 | kr.0.69523 | kr.3,476.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67551 | kr.6,755.10 |
| 20.000 | kr.0.65048 | kr.13,009.60 |
| 30.000 | kr.0.63728 | kr.19,118.40 |
| 50.000 | kr.0.62205 | kr.31,102.50 |
| 70.000 | kr.0.61282 | kr.42,897.40 |
| 100.000 | kr.0.60369 | kr.60,369.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

