ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg

ERA-2ARC4122X

DigiKey Part Number
P18273TR-ND - Tape & Reel (TR)
P18273CT-ND - Cut Tape (CT)
P18273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC4122X
Description
RES SMD 41.2K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC4122X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.05600kr.10.56
25kr.0.98320kr.24.58
50kr.0.92680kr.46.34
100kr.0.87620kr.87.62
250kr.0.81408kr.203.52
500kr.0.77158kr.385.79
1.000kr.0.73306kr.733.06
5.000kr.0.66801kr.3,340.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.67551kr.6,755.10
20.000kr.0.65048kr.13,009.60
30.000kr.0.63728kr.19,118.40
50.000kr.0.62205kr.31,102.50
70.000kr.0.61282kr.42,897.40
100.000kr.0.60369kr.60,369.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000