Parametric Equivalent


ERA-2ARC2672X | |
|---|---|
DigiKey Part Number | P18219TR-ND - Tape & Reel (TR) P18219CT-ND - Cut Tape (CT) P18219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC2672X |
Description | RES SMD 26.7K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC2672X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.41500 | kr.14.15 |
| 25 | kr.1.31160 | kr.32.79 |
| 50 | kr.1.23840 | kr.61.92 |
| 100 | kr.1.17090 | kr.117.09 |
| 250 | kr.1.08820 | kr.272.05 |
| 500 | kr.1.03188 | kr.515.94 |
| 1.000 | kr.0.98077 | kr.980.77 |
| 5.000 | kr.0.88149 | kr.4,407.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84646 | kr.8,464.60 |
| 20.000 | kr.0.81560 | kr.16,312.00 |
| 30.000 | kr.0.79933 | kr.23,979.90 |
| 50.000 | kr.0.78057 | kr.39,028.50 |
| 70.000 | kr.0.76920 | kr.53,844.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |


