

ERA-2ARB8251X | |
|---|---|
DigiKey Part Number | P18119TR-ND - Tape & Reel (TR) P18119CT-ND - Cut Tape (CT) P18119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB8251X |
Description | RES SMD 8.25KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB8251X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.79000 | kr.27.90 |
| 25 | kr.2.58680 | kr.64.67 |
| 50 | kr.2.44480 | kr.122.24 |
| 100 | kr.2.31160 | kr.231.16 |
| 250 | kr.2.15256 | kr.538.14 |
| 500 | kr.2.04504 | kr.1,022.52 |
| 1.000 | kr.1.94809 | kr.1,948.09 |
| 5.000 | kr.1.76143 | kr.8,807.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.69608 | kr.16,960.80 |
| 20.000 | kr.1.63873 | kr.32,774.60 |
| 30.000 | kr.1.60858 | kr.48,257.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

