

ERA-2ARB5360X | |
|---|---|
DigiKey Part Number | P18084TR-ND - Tape & Reel (TR) P18084CT-ND - Cut Tape (CT) P18084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB5360X |
Description | RES SMD 536 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB5360X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.82900 | kr.28.29 |
| 25 | kr.2.62360 | kr.65.59 |
| 50 | kr.2.47940 | kr.123.97 |
| 100 | kr.2.34440 | kr.234.44 |
| 250 | kr.2.18312 | kr.545.78 |
| 500 | kr.2.07406 | kr.1,037.03 |
| 1.000 | kr.1.97575 | kr.1,975.75 |
| 5.000 | kr.1.78643 | kr.8,932.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.72015 | kr.17,201.50 |
| 20.000 | kr.1.66200 | kr.33,240.00 |
| 30.000 | kr.1.63142 | kr.48,942.60 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

