

ERA-2ARB221X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB221XTR-ND - Tape & Reel (TR) 10-ERA-2ARB221XCT-ND - Cut Tape (CT) 10-ERA-2ARB221XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB221X |
Description | RES SMD 220 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB221X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.29900 | kr.32.99 |
| 25 | kr.3.06080 | kr.76.52 |
| 50 | kr.2.89100 | kr.144.55 |
| 100 | kr.2.73530 | kr.273.53 |
| 250 | kr.2.54832 | kr.637.08 |
| 500 | kr.2.42192 | kr.1,210.96 |
| 1.000 | kr.2.30831 | kr.2,308.31 |
| 5.000 | kr.2.08998 | kr.10,449.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.01367 | kr.20,136.70 |
| 20.000 | kr.1.94676 | kr.38,935.20 |
| 30.000 | kr.1.91160 | kr.57,348.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

