

ERA-2APB4122X | |
---|---|
DigiKey Part Number | P17843TR-ND - Tape & Reel (TR) P17843CT-ND - Cut Tape (CT) P17843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4122X |
Description | RES SMD 41.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ERA-2APB4122X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.24000 | kr.22.40 |
25 | kr.2.07360 | kr.51.84 |
50 | kr.1.98400 | kr.99.20 |
100 | kr.1.88860 | kr.188.86 |
250 | kr.1.76640 | kr.441.60 |
500 | kr.1.70970 | kr.854.85 |
1.000 | kr.1.68384 | kr.1,683.84 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10.000 | kr.1.45179 | kr.14,517.90 |
20.000 | kr.1.40216 | kr.28,043.20 |
30.000 | kr.1.37606 | kr.41,281.80 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |