

ERA-2AKD430X | |
|---|---|
DigiKey Part Number | 10-ERA-2AKD430XTR-ND - Tape & Reel (TR) 10-ERA-2AKD430XCT-ND - Cut Tape (CT) 10-ERA-2AKD430XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD430X |
Description | RES SMD 43 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD430X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.37400 | kr.3.74 |
| 25 | kr.0.35000 | kr.8.75 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.31130 | kr.31.13 |
| 250 | kr.0.28884 | kr.72.21 |
| 500 | kr.0.27326 | kr.136.63 |
| 1.000 | kr.0.25886 | kr.258.86 |
| 5.000 | kr.0.23028 | kr.1,151.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22003 | kr.2,200.30 |
| 20.000 | kr.0.21091 | kr.4,218.20 |
| 30.000 | kr.0.20608 | kr.6,182.40 |
| 50.000 | kr.0.20048 | kr.10,024.00 |
| 70.000 | kr.0.19707 | kr.13,794.90 |
| 100.000 | kr.0.19370 | kr.19,370.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

