ERA-2AKD390X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.0.01293
Datasheet

Direct


Susumu
In Stock: 31.159
Unit Price: kr.0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 22.073
Unit Price: kr.0.23000
Datasheet

Upgrade


YAGEO
In Stock: 354
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.03971
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.03244
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.03143
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.02458
Datasheet

Upgrade


YAGEO
In Stock: 9.950
Unit Price: kr.0.08000
Datasheet
39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AKD390X

DigiKey Part Number
10-ERA-2AKD390XTR-ND - Tape & Reel (TR)
10-ERA-2AKD390XCT-ND - Cut Tape (CT)
10-ERA-2AKD390XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AKD390X
Description
RES SMD 39 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AKD390X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.37400kr.3.74
25kr.0.35000kr.8.75
50kr.0.32960kr.16.48
100kr.0.31130kr.31.13
250kr.0.28884kr.72.21
500kr.0.27326kr.136.63
1.000kr.0.25886kr.258.86
5.000kr.0.23028kr.1,151.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22003kr.2,200.30
20.000kr.0.21091kr.4,218.20
30.000kr.0.20608kr.6,182.40
50.000kr.0.20048kr.10,024.00
70.000kr.0.19707kr.13,794.90
100.000kr.0.19370kr.19,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750