ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg

ERA-2AKD130X

DigiKey Part Number
P13DDTR-ND - Tape & Reel (TR)
P13DDCT-ND - Cut Tape (CT)
P13DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AKD130X
Description
RES SMD 13 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AKD130X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.469
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15683kr.1,568.30
20.000kr.0.15548kr.3,109.60
30.000kr.0.15478kr.4,643.40
50.000kr.0.15398kr.7,699.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.31000kr.3.10
25kr.0.28400kr.7.10
50kr.0.26960kr.13.48
100kr.0.25410kr.25.41
250kr.0.23168kr.57.92
500kr.0.20460kr.102.30
1.000kr.0.18537kr.185.37
5.000kr.0.17861kr.893.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30700kr.3.07
25kr.0.28160kr.7.04
50kr.0.26760kr.13.38
100kr.0.25220kr.25.22
250kr.0.22988kr.57.47
500kr.0.20300kr.101.50
1.000kr.0.18394kr.183.94
5.000kr.0.17723kr.886.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000