

ERA-2AED620X | |
|---|---|
DigiKey Part Number | 10-ERA-2AED620XTR-ND - Tape & Reel (TR) 10-ERA-2AED620XCT-ND - Cut Tape (CT) 10-ERA-2AED620XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED620X |
Description | RES SMD 62 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED620X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36000 | kr.3.60 |
| 25 | kr.0.33440 | kr.8.36 |
| 50 | kr.0.31500 | kr.15.75 |
| 100 | kr.0.29840 | kr.29.84 |
| 250 | kr.0.27648 | kr.69.12 |
| 500 | kr.0.26144 | kr.130.72 |
| 1.000 | kr.0.24762 | kr.247.62 |
| 5.000 | kr.0.22018 | kr.1,100.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21033 | kr.2,103.30 |
| 20.000 | kr.0.20156 | kr.4,031.20 |
| 30.000 | kr.0.19692 | kr.5,907.60 |
| 50.000 | kr.0.19154 | kr.9,577.00 |
| 70.000 | kr.0.18826 | kr.13,178.20 |
| 100.000 | kr.0.18501 | kr.18,501.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

