

ERA-2AED433X | |
|---|---|
DigiKey Part Number  | P43KDETR-ND - Tape & Reel (TR) P43KDECT-ND - Cut Tape (CT) P43KDEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERA-2AED433X  | 
Description  | RES SMD 43K OHM 0.5% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 43 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERA-2AED433X Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25000 | kr.2.50 | 
| 25 | kr.0.23280 | kr.5.82 | 
| 50 | kr.0.22140 | kr.11.07 | 
| 100 | kr.0.20930 | kr.20.93 | 
| 250 | kr.0.19380 | kr.48.45 | 
| 500 | kr.0.18316 | kr.91.58 | 
| 1.000 | kr.0.17344 | kr.173.44 | 
| 5.000 | kr.0.15401 | kr.770.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.15729 | kr.1,572.90 | 
| 20.000 | kr.0.15061 | kr.3,012.20 | 
| 30.000 | kr.0.14707 | kr.4,412.10 | 
| 50.000 | kr.0.14295 | kr.7,147.50 | 
| 70.000 | kr.0.14045 | kr.9,831.50 | 
| 100.000 | kr.0.13796 | kr.13,796.00 | 
| 120.000 | kr.0.13676 | kr.16,411.20 | 
| 240.000 | kr.0.13255 | kr.31,812.00 | 
| 250.000 | kr.0.13232 | kr.33,080.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

