

| ERA-2AED361X | |
|---|---|
| DigiKey Part Number | P360DETR-ND - Tape & Reel (TR) P360DECT-ND - Cut Tape (CT) P360DEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERA-2AED361X | 
| Description | RES SMD 360 OHM 0.5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 360 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERA-2AED361X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.39700 | kr.3.97 | 
| 25 | kr.0.36880 | kr.9.22 | 
| 50 | kr.0.34820 | kr.17.41 | 
| 100 | kr.0.32900 | kr.32.90 | 
| 250 | kr.0.30516 | kr.76.29 | 
| 500 | kr.0.28864 | kr.144.32 | 
| 1.000 | kr.0.27347 | kr.273.47 | 
| 5.000 | kr.0.24358 | kr.1,217.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.18073 | kr.1,807.30 | 
| 20.000 | kr.0.15061 | kr.3,012.20 | 
| 30.000 | kr.0.14707 | kr.4,412.10 | 
| 50.000 | kr.0.14295 | kr.7,147.50 | 
| 70.000 | kr.0.14103 | kr.9,872.10 | 
| 100.000 | kr.0.13676 | kr.13,676.00 | 
| 240.000 | kr.0.13255 | kr.31,812.00 | 
| 250.000 | kr.0.13232 | kr.33,080.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark