

ERA-2AED182X | |
|---|---|
DigiKey Part Number | P1.8KDETR-ND - Tape & Reel (TR) P1.8KDECT-ND - Cut Tape (CT) P1.8KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED182X |
Description | RES SMD 1.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED182X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.26760 | kr.6.69 |
| 50 | kr.0.25340 | kr.12.67 |
| 100 | kr.0.23920 | kr.23.92 |
| 250 | kr.0.22196 | kr.55.49 |
| 500 | kr.0.20988 | kr.104.94 |
| 1.000 | kr.0.19862 | kr.198.62 |
| 5.000 | kr.0.17639 | kr.881.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16836 | kr.1,683.60 |
| 20.000 | kr.0.16122 | kr.3,224.40 |
| 30.000 | kr.0.15742 | kr.4,722.60 |
| 50.000 | kr.0.15302 | kr.7,651.00 |
| 70.000 | kr.0.15034 | kr.10,523.80 |
| 100.000 | kr.0.14768 | kr.14,768.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

