

ERA-2AEB76R8X | |
|---|---|
DigiKey Part Number | P76.8DCTR-ND - Tape & Reel (TR) P76.8DCCT-ND - Cut Tape (CT) P76.8DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB76R8X |
Description | RES SMD 76.8 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB76R8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59800 | kr.5.98 |
| 25 | kr.0.55560 | kr.13.89 |
| 50 | kr.0.52600 | kr.26.30 |
| 100 | kr.0.49640 | kr.49.64 |
| 250 | kr.0.46040 | kr.115.10 |
| 500 | kr.0.43582 | kr.217.91 |
| 1.000 | kr.0.41319 | kr.413.19 |
| 5.000 | kr.0.36884 | kr.1,844.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35301 | kr.3,530.10 |
| 20.000 | kr.0.33898 | kr.6,779.60 |
| 30.000 | kr.0.33155 | kr.9,946.50 |
| 50.000 | kr.0.32297 | kr.16,148.50 |
| 70.000 | kr.0.31776 | kr.22,243.20 |
| 100.000 | kr.0.31260 | kr.31,260.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

