681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB6810X

DigiKey Part Number
P681DCTR-ND - Tape & Reel (TR)
P681DCCT-ND - Cut Tape (CT)
P681DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB6810X
Description
RES SMD 681 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB6810X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.82300kr.8.23
25kr.0.76120kr.19.03
50kr.0.71880kr.35.94
100kr.0.67900kr.67.90
250kr.0.63064kr.157.66
500kr.0.59708kr.298.54
1.000kr.0.56668kr.566.68
5.000kr.0.50708kr.2,535.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48589kr.4,858.90
20.000kr.0.46717kr.9,343.40
30.000kr.0.45727kr.13,718.10
50.000kr.0.44584kr.22,292.00
70.000kr.0.43890kr.30,723.00
100.000kr.0.43204kr.43,204.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000