

ERA-2AEB3742X | |
|---|---|
DigiKey Part Number | P37.4KDCTR-ND - Tape & Reel (TR) P37.4KDCCT-ND - Cut Tape (CT) P37.4KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB3742X |
Description | RES SMD 37.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB3742X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.54760 | kr.13.69 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.48940 | kr.48.94 |
| 250 | kr.0.45396 | kr.113.49 |
| 500 | kr.0.42972 | kr.214.86 |
| 1.000 | kr.0.40741 | kr.407.41 |
| 5.000 | kr.0.36368 | kr.1,818.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34807 | kr.3,480.70 |
| 20.000 | kr.0.33423 | kr.6,684.60 |
| 30.000 | kr.0.32691 | kr.9,807.30 |
| 50.000 | kr.0.31845 | kr.15,922.50 |
| 70.000 | kr.0.31331 | kr.21,931.70 |
| 100.000 | kr.0.30822 | kr.30,822.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

