24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB2492X

DigiKey Part Number
P24.9KDCTR-ND - Tape & Reel (TR)
P24.9KDCCT-ND - Cut Tape (CT)
P24.9KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2492X
Description
RES SMD 24.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2492X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
25kr.0.54760kr.13.69
50kr.0.51860kr.25.93
100kr.0.48940kr.48.94
250kr.0.45396kr.113.49
500kr.0.42972kr.214.86
1.000kr.0.40741kr.407.41
5.000kr.0.36368kr.1,818.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34807kr.3,480.70
20.000kr.0.33423kr.6,684.60
30.000kr.0.32691kr.9,807.30
50.000kr.0.31845kr.15,922.50
70.000kr.0.31331kr.21,931.70
100.000kr.0.30822kr.30,822.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500