

ERA-2AEB161X | |
|---|---|
DigiKey Part Number | 10-ERA-2AEB161XTR-ND - Tape & Reel (TR) 10-ERA-2AEB161XCT-ND - Cut Tape (CT) 10-ERA-2AEB161XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB161X |
Description | RES SMD 161 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB161X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.82300 | kr.8.23 |
| 25 | kr.0.76120 | kr.19.03 |
| 50 | kr.0.71880 | kr.35.94 |
| 100 | kr.0.67900 | kr.67.90 |
| 250 | kr.0.63064 | kr.157.66 |
| 500 | kr.0.59708 | kr.298.54 |
| 1.000 | kr.0.56668 | kr.566.68 |
| 5.000 | kr.0.50708 | kr.2,535.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48589 | kr.4,858.90 |
| 20.000 | kr.0.46717 | kr.9,343.40 |
| 30.000 | kr.0.45727 | kr.13,718.10 |
| 50.000 | kr.0.44584 | kr.22,292.00 |
| 70.000 | kr.0.43890 | kr.30,723.00 |
| 100.000 | kr.0.43204 | kr.43,204.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

