

ERA-1ARC681C | |
|---|---|
DigiKey Part Number | P121424TR-ND - Tape & Reel (TR) P121424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARC681C |
Description | RES SMD 680 OHM 0.25% 1/20W 0201 |
Customer Reference | |
Detailed Description | 680 Ohms ±0.25% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARC681C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.55000 | kr.15.50 |
| 25 | kr.1.43520 | kr.35.88 |
| 50 | kr.1.35540 | kr.67.77 |
| 100 | kr.1.28150 | kr.128.15 |
| 250 | kr.1.19160 | kr.297.90 |
| 500 | kr.1.13026 | kr.565.13 |
| 1.000 | kr.1.07477 | kr.1,074.77 |
| 5.000 | kr.0.96725 | kr.4,836.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

