6.98 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.98 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

ERA-1ARB6981C

DigiKey Part Number
P121848TR-ND - Tape & Reel (TR)
P121848CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-1ARB6981C
Description
RES SMD 6.98KOHM 0.1% 1/20W 0201
Customer Reference
Detailed Description
6.98 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1ARB6981C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.755
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.2.07700kr.20.77
25kr.1.92640kr.48.16
50kr.1.81840kr.90.92
100kr.1.71940kr.171.94
250kr.1.59980kr.399.95
500kr.1.51876kr.759.38
1.000kr.1.44559kr.1,445.59
5.000kr.1.30429kr.6,521.45
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750