

ERA-1ARB2550C | |
|---|---|
DigiKey Part Number | P121716TR-ND - Tape & Reel (TR) P121716CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARB2550C |
Description | RES SMD 255 OHM 0.1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARB2550C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.07700 | kr.20.77 |
| 25 | kr.1.92640 | kr.48.16 |
| 50 | kr.1.81840 | kr.90.92 |
| 100 | kr.1.71940 | kr.171.94 |
| 250 | kr.1.59980 | kr.399.95 |
| 500 | kr.1.51876 | kr.759.38 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

