

| ERA-1AEB3161C | |
|---|---|
| DigiKey Part Number | 10-ERA-1AEB3161CTR-ND - Tape & Reel (TR) 10-ERA-1AEB3161CCT-ND - Cut Tape (CT) 10-ERA-1AEB3161CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERA-1AEB3161C | 
| Description | RES SMD 3.16KOHM 0.1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.16 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERA-1AEB3161C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.10100 | kr.11.01 | 
| 25 | kr.0.89600 | kr.22.40 | 
| 50 | kr.0.77820 | kr.38.91 | 
| 100 | kr.0.68540 | kr.68.54 | 
| 250 | kr.0.59160 | kr.147.90 | 
| 500 | kr.0.53786 | kr.268.93 | 
| 1.000 | kr.0.49510 | kr.495.10 | 
| 5.000 | kr.0.42664 | kr.2,133.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.39709 | kr.5,956.35 | 
| 30.000 | kr.0.38239 | kr.11,471.70 | 
| 45.000 | kr.0.37463 | kr.16,858.35 | 
| 75.000 | kr.0.36568 | kr.27,426.00 | 
| 105.000 | kr.0.36026 | kr.37,827.30 | 
| 150.000 | kr.0.35490 | kr.53,235.00 | 
| 180.000 | kr.0.35230 | kr.63,414.00 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark