
ERA-1AEB221C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB221CTR-ND - Tape & Reel (TR) 10-ERA-1AEB221CCT-ND - Cut Tape (CT) 10-ERA-1AEB221CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB221C |
Description | RES 220 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB221C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.67440 | kr.16.86 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.60100 | kr.60.10 |
| 250 | kr.0.55792 | kr.139.48 |
| 500 | kr.0.52824 | kr.264.12 |
| 1.000 | kr.0.50111 | kr.501.11 |
| 5.000 | kr.0.44804 | kr.2,240.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41911 | kr.6,286.65 |
| 30.000 | kr.0.40359 | kr.12,107.70 |
| 45.000 | kr.0.39540 | kr.17,793.00 |
| 75.000 | kr.0.38596 | kr.28,947.00 |
| 105.000 | kr.0.38023 | kr.39,924.15 |
| 150.000 | kr.0.37457 | kr.56,185.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

