ERA-1AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA-1AR

ERA-1AEB151C

DigiKey Part Number
P150BXTR-ND - Tape & Reel (TR)
P150BXCT-ND - Cut Tape (CT)
P150BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB151C
Description
RES SMD 150 OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB151C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.64500kr.6.45
25kr.0.60120kr.15.03
50kr.0.56760kr.28.38
100kr.0.53660kr.53.66
250kr.0.49796kr.124.49
500kr.0.44738kr.223.69
1.000kr.0.42093kr.420.93
5.000kr.0.39572kr.1,978.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.37231kr.5,584.65
30.000kr.0.36985kr.11,095.50
45.000kr.0.36857kr.16,585.65
75.000kr.0.36711kr.27,533.25
105.000kr.0.36308kr.38,123.40
150.000kr.0.35767kr.53,650.50
180.000kr.0.35505kr.63,909.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250