ERA-14 Series 1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA-14 Series 1210 Pkg

ERA-14HD160U

DigiKey Part Number
P16APTR-ND - Tape & Reel (TR)
P16APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-14HD160U
Description
RES SMD 16 OHM 0.5% 1/4W 1210
Customer Reference
Detailed Description
16 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14HD160U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.244
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.00300kr.20.03
25kr.1.63840kr.40.96
50kr.1.42460kr.71.23
100kr.1.24990kr.124.99
250kr.1.06932kr.267.33
500kr.0.96268kr.481.34
1.000kr.0.87667kr.876.67
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500