

ERA-14HD160U | |
|---|---|
DigiKey Part Number | P16APTR-ND - Tape & Reel (TR) P16APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-14HD160U |
Description | RES SMD 16 OHM 0.5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 16 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-14HD160U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.62320 | kr.40.58 |
| 50 | kr.1.41120 | kr.70.56 |
| 100 | kr.1.23820 | kr.123.82 |
| 250 | kr.1.05928 | kr.264.82 |
| 500 | kr.0.95366 | kr.476.83 |
| 1.000 | kr.0.86845 | kr.868.45 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

