ERA-14EB472U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2.830
Unit Price: kr.1.54000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.01412
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81960
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.27512
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.6.37544
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.32387
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.14720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.53184
Datasheet
ERA-14 Series 1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA-14 Series 1210 Pkg

ERA-14EB472U

DigiKey Part Number
P4.7KQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB472U
Description
RES SMD 4.7K OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB472U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes