

ERA-14EB272U | |
|---|---|
DigiKey Part Number | P2.7KQTR-ND - Tape & Reel (TR) P2.7KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-14EB272U |
Description | RES SMD 2.7K OHM 0.1% 1/4W 1210 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-14EB272U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.51400 | kr.25.14 |
| 25 | kr.2.09600 | kr.52.40 |
| 50 | kr.1.84540 | kr.92.27 |
| 100 | kr.1.64290 | kr.164.29 |
| 250 | kr.1.43388 | kr.358.47 |
| 500 | kr.1.31094 | kr.655.47 |
| 1.000 | kr.1.21167 | kr.1,211.67 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

