ENW-89848A1KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 89
Unit Price: kr.92.12000
Datasheet
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89848A1KF

DigiKey Part Number
P19845TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ENW-89848A1KF
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-89848A1KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
0dBm
Mfr
Sensitivity
-90dBm
Series
Serial Interfaces
I2C, UART
Packaging
Tape & Reel (TR)
Antenna Type
Antenna Not Included
Part Status
Obsolete
Utilized IC / Part
TC35670
DigiKey Programmable
Not Verified
Memory Size
512kB EEPROM, 32kB RAM
RF Family/Standard
Bluetooth
Voltage - Supply
1.7V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
ASK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
424kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ENW-89854A1KFPanasonic Industry8910-ENW-89854A1KFCT-NDkr.92.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes