1.5 mH Unshielded Wirewound Inductor 40 mA 20Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-5KN135C

DigiKey Part Number
PCD1554TR-ND - Tape & Reel (TR)
PCD1554CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELT-5KN135C
Description
FIXED IND 1.5MH 40MA 20 OHM SMD
Customer Reference
Detailed Description
1.5 mH Unshielded Wirewound Inductor 40 mA 20Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
20Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.194
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
10kr.6.91200kr.69.12
100kr.5.68540kr.568.54
1.000kr.4.67680kr.4,676.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.81617kr.19,264.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.42000
Unit Price with VAT:kr.10.52500