
ELT-3KN128B | |
---|---|
DigiKey Part Number | PCD1397TR-ND - Tape & Reel (TR) PCD1397CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELT-3KN128B |
Description | FIXED IND 560UH 45MA 15OHM SMD |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 45 mA 15Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |