2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CSA5931FR002F-T15

DigiKey Part Number
4463-D1CSA5931FR002F-T15TR-ND - Tape & Reel (TR)
4463-D1CSA5931FR002F-T15CT-ND - Cut Tape (CT)
4463-D1CSA5931FR002F-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA5931FR002F-T15
Description
RES 0.002 OHM 1% 8W 5931
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.25000kr.52.50
25kr.4.60040kr.115.01
50kr.4.22380kr.211.19
100kr.3.92510kr.392.51
250kr.3.62192kr.905.48
500kr.3.44630kr.1,723.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.23851kr.4,857.77
3.000kr.3.14122kr.9,423.66
4.500kr.3.09374kr.13,921.83
7.500kr.3.04225kr.22,816.88
10.500kr.3.01276kr.31,633.98
15.000kr.2.98485kr.44,772.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000