4 mH Unshielded Drum Core, Wirewound Inductor 15 mA 85Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-3KN124B

DigiKey Part Number
PCD1403TR-ND - Tape & Reel (TR)
PCD1403CT-ND - Cut Tape (CT)
PCD1403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELT-3KN124B
Description
FIXED IND 4MH 15MA 85 OHM SMD
Customer Reference
Detailed Description
4 mH Unshielded Drum Core, Wirewound Inductor 15 mA 85Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.656
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.36466kr.21,823.30
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.91000kr.7.91
10kr.6.52600kr.65.26
100kr.5.36450kr.536.45
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.7.19500kr.71.95
25kr.6.50960kr.162.74
50kr.6.03140kr.301.57
100kr.5.58830kr.558.83
250kr.5.05012kr.1,262.53
500kr.4.67616kr.2,338.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.91000
Unit Price with VAT:kr.9.88750