Image for ELC-6GN1R5N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-6GN1R5N

DigiKey Part Number
PCD2310TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-6GN1R5N
Description
FIXED IND 1.5UH 2.2A 60 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 2.2 A 60mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.