ELL-VFG1R0NC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.1.85347
Datasheet

Similar


Taiyo Yuden
In Stock: 2.884
Unit Price: kr.1.14000
Datasheet
1 µH Shielded Wirewound Inductor 1.7 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-VFG1R0NC

DigiKey Part Number
PCD2287TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-VFG1R0NC
Description
FIXED IND 1UH 1.7A 50 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.7 A 50mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-VFG1R0NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes