ELL-VEG220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2.464
Unit Price: kr.1.33000
Datasheet
22 µH Shielded Wirewound Inductor 400 mA 1.2Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-VEG220M

DigiKey Part Number
PCD2283TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-VEG220M
Description
FIXED IND 22UH 400MA 1.2 OHM SMD
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 400 mA 1.2Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-VEG220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes