ELL-6RH8R2M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 760
Unit Price: kr.4.24000
Datasheet
8.2 µH Shielded Wirewound Inductor 1.2 A 87mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6RH8R2M

DigiKey Part Number
PCD1344TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6RH8R2M
Description
FIXED IND 8.2UH 1.2A 87 MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 1.2 A 87mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6RH8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
87mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes