ELL-6PG100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3.926
Unit Price: kr.2.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.12254
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.76413
Datasheet
10 µH Shielded Wirewound Inductor 1.3 A 110mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6PG100M

DigiKey Part Number
PCD2265TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6PG100M
Description
FIXED IND 10UH 1.3A 110 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.3 A 110mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6PG100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes