LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 15pF 2 A 1207 (3218 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELK-EV150FF

DigiKey Part Number
P13170TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELK-EV150FF
Description
FILTER LC(T) 15PF 250MHZ ESD SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 15pF 2 A 1207 (3218 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
15dB @ 700MHz ~ 1.5GHz
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 15pF
ESD Protection
Yes
Operating Temperature
-20°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
27V
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.