Similar


ELG-TEAR47NA | |
|---|---|
DigiKey Part Number | PCD2423TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELG-TEAR47NA |
Description | FIXED IND 470NH 1.2A 100 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELG-TEAR47NA Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 126MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP2012HR47MT0S1 | TDK | 6.838 | 445-15716-1-ND | kr.1.52000 | Similar |


