
EEV-TG1E102UM | |
|---|---|
DigiKey Part Number | PCE3634TR-ND - Tape & Reel (TR) PCE3634CT-ND - Cut Tape (CT) PCE3634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E102UM |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1E102UM Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.12.19800 | kr.121.98 |
| 50 | kr.9.66080 | kr.483.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.8.47224 | kr.1,059.03 |
| 250 | kr.7.85576 | kr.1,963.94 |
| 375 | kr.7.54461 | kr.2,829.23 |
| 625 | kr.7.19778 | kr.4,498.61 |
| 875 | kr.6.99385 | kr.6,119.62 |
| 1.250 | kr.6.79694 | kr.8,496.18 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |

