
EEV-TG1C102UQ | |
|---|---|
DigiKey Part Number | PCE3621TR-ND - Tape & Reel (TR) PCE3621CT-ND - Cut Tape (CT) PCE3621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1C102UQ |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1C102UQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.49600 | kr.84.96 |
| 50 | kr.6.63040 | kr.331.52 |
| 100 | kr.6.04080 | kr.604.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.44830 | kr.1,089.66 |
| 400 | kr.5.04790 | kr.2,019.16 |
| 600 | kr.4.84577 | kr.2,907.46 |
| 1.000 | kr.4.62040 | kr.4,620.40 |
| 1.400 | kr.4.48795 | kr.6,283.13 |
| 2.000 | kr.4.35996 | kr.8,719.92 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

