
EEV-FK1K680Q | |
|---|---|
DigiKey Part Number | PCE3528TR-ND - Tape & Reel (TR) PCE3528CT-ND - Cut Tape (CT) PCE3528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K680Q |
Description | CAP ALUM 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K680Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.79000 | kr.67.90 |
| 50 | kr.5.25080 | kr.262.54 |
| 100 | kr.4.76390 | kr.476.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.27920 | kr.855.84 |
| 400 | kr.3.94870 | kr.1,579.48 |
| 600 | kr.3.78182 | kr.2,269.09 |
| 1.000 | kr.3.59573 | kr.3,595.73 |
| 1.400 | kr.3.48636 | kr.4,880.90 |
| 2.000 | kr.3.38071 | kr.6,761.42 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

