
EEV-FK1J221Q | |
|---|---|
DigiKey Part Number | PCE3484TR-ND - Tape & Reel (TR) PCE3484CT-ND - Cut Tape (CT) PCE3484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J221Q |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J221Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 10 | kr.5.91400 | kr.59.14 |
| 50 | kr.4.51840 | kr.225.92 |
| 100 | kr.3.55390 | kr.355.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.3.51230 | kr.702.46 |
| 400 | kr.3.23393 | kr.1,293.57 |
| 600 | kr.3.20298 | kr.1,921.79 |
| 1.000 | kr.3.16966 | kr.3,169.66 |
| 1.400 | kr.3.14112 | kr.4,397.57 |
| 2.000 | kr.3.12947 | kr.6,258.94 |
| 2.400 | kr.3.10731 | kr.7,457.54 |
| 4.800 | kr.3.00875 | kr.14,442.00 |
| 5.000 | kr.3.00772 | kr.15,038.60 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |

