
EEV-FK0J682V | |
|---|---|
DigiKey Part Number | P124884TR-ND - Tape & Reel (TR) P124884CT-ND - Cut Tape (CT) P124884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK0J682V |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK0J682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.23400 | kr.112.34 |
| 50 | kr.8.86720 | kr.443.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.76064 | kr.970.08 |
| 250 | kr.7.18576 | kr.1,796.44 |
| 375 | kr.6.89539 | kr.2,585.77 |
| 625 | kr.6.57179 | kr.4,107.37 |
| 875 | kr.6.38152 | kr.5,583.83 |
| 1.250 | kr.6.19773 | kr.7,747.16 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

